Electrical Distribution and Protection
Varistors
PV250K3225T - Stackpole Electronics, Inc
Video Transcript
Stackpole Electronics, Inc
PV250K3225T
Varistors
Var MOV 250VAC/320VDC 400A 390V 3225 SMD J-Lead T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
390
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
320
Maximum Clamping Voltage (V)
650
Tolerance Voltage
10%
Clamping Current (A)
5
Maximum Surge Current (A)
400
Capacitance Value (pF)
80pF
Energy (J)
11
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Size Code
3225
Packaging
Tape and Reel
Product Length (mm)
8
Product Depth (mm)
6.3
Product Height (mm)
4.7
Lead Style
J-Lead
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10000
Quote
Manufacturer Lead Time:
12 주
Price:
$0.3722
10000+
$0.3722
12000+
$0.3684
15000+
$0.3648
20000+
$0.3611
24000+
$0.3575
25000+
$0.3539
30000+
$0.3504
50000+
$0.3469
100000+
$0.3434