Infineon Technologies AGPVA1354NPBFSolid State Relays - SSRs
Solid State Relay 25mA DC-IN 0.375A 100V AC/DC-OUT 4-Pin PDIP Tube
Compliant | |
EAR99 | |
LTB | |
8536.49.00.80 | |
Automotive | No |
PPAP | No |
DC | |
25 | |
100 | |
0.375@Ta=40C | |
MOSFET | |
AC|DC | |
4000(RMS) | |
1 Form A | |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.93(Max) mm |
Package Width | 6.47(Max) mm |
Package Length | 9.39(Max) mm |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | PDIP |
4 | |
Lead Shape | Through Hole |