유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.49.00.80 |
Automotive | No |
PPAP | No |
Input Type | DC |
Maximum Input Current (mA) | 25 |
Maximum Output Voltage (V) | 400 |
Maximum Output Current (A) | 0.14@Ta=40C |
Output Device | MOSFET |
Output Type | AC|DC |
I/O Isolation Voltage (V) | 4000(RMS) |
Maximum Turn-On Time (ms) | 2 |
Maximum Turn-Off Time (ms) | 0.5 |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.42(Max) |
Package Width | 6.47(Max) |
Package Length | 8.63(Max) |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 6 |
Lead Shape | Through Hole |