PWS-1K62A-1R - Super micro Computer, Inc
Video Transcript
Super micro Computer, Inc
PWS-1K62A-1R
AC/DC Power Supply Single-OUT 12V 133A 1600W
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
133
Output Power (W)
1600
Minimum AC Input Voltage (V)
100|200
Maximum AC Input Voltage (V)
127|240
Maximum Input Current (A)
13
Input Frequency (Hz)
50 to 60
Efficiency (%)
96(Typ)
Configurable
No
Input Connector Type
IEC Male
Power Indicator
Yes
Ripple & Noise
120mV
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Mounting
Rack
Package Height
40
Package Width
73.5
Package Length
203
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
12 주
Price:
$730.45
1+
$730.45
5+
$723.14
10+
$715.91
25+
$708.75
50+
$701.67
100+
$694.65
500+
$687.70
1000+
$680.83
5000+
$674.02