입/ 출력 커넥터
Connector Power
PX0580/PC/7/LC - Bulgin Limited
Video Transcript
Bulgin Limited
PX0580/PC/7/LC
Connector Power
Conn IEC 60320 C14 Inlet M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
Automotive
Unknown
PPAP
Unknown
Type
Inlet
Gender
M
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
10
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Length (mm)
49.8
Product Depth (mm)
23.7
Product Height (mm)
32.1
Contact Material
Brass
Contact Plating
Nickel
Mounting
Through Hole
EDA / CAD Models
총 재고 수량 : 199 부품
Quantity
Increments of 1
Minimum 12
Quote
Ships from:
미국
Manufacturer Lead Time:
0 주
Country Of origin:
튀니지
Price: