입/ 출력 커넥터
Connector Power
PX0594 - Bulgin Limited
Video Transcript
Bulgin Limited
PX0594
Connector Power
Conn Inlet M 3 POS Screw ST Cable Mount 3 Terminal 1 Port Bulk
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
Automotive
Unknown
PPAP
Unknown
Type
Inlet
Gender
M
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
16
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Length (mm)
34.25
Product Depth (mm)
101.7
Product Height (mm)
26.25
Contact Material
Brass
Contact Plating
Nickel
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
6 주
Price:
$5.382
1+
$5.382
1000+
$5.328
5000+
$5.274