입/ 출력 커넥터
Connector Power
PX0690/48 - Bulgin Limited
Video Transcript
Bulgin Limited
PX0690/48
Connector Power
Conn Power M 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port Bulk
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
Automotive
Unknown
PPAP
Unknown
Type
Power
Gender
M
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Length (mm)
49.8
Product Depth (mm)
30.3
Product Height (mm)
22.5
Contact Material
Brass
Contact Plating
Nickel
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
6 주
Price:
$1.2606
1+
$1.2606
1000+
$1.2480
5000+
$1.2355