입/ 출력 커넥터
Connector Power
PXM6012/08S/CR - Bulgin Limited
Video Transcript
Bulgin Limited
PXM6012/08S/CR
Connector Power
Conn Power SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bulk
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
Automotive
Unknown
PPAP
Unknown
Type
Power
Gender
SKT
Number of Contacts
8
Number of Terminals
8
Number of Ports
1
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
277V
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Wire Size (AWG)
18
IP Rating
IP68
Packaging
Bulk
Product Diameter (mm)
32
Product Length (mm)
41.4
Contact Material
Brass
Contact Plating
Nickel
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 20
Quote
Manufacturer Lead Time:
6 주
Price:
$37.76
20+
$37.76
25+
$35.11
50+
$33.49
100+
$31.58
250+
$29.86
500+
$27.65
1000+
$27.39
2500+
$27.12
5000+
$26.85
10000+
$26.59