Micro Commercial Components PZTA44-TP GP BJT
Trans GP BJT NPN 400V 0.2A 1000mW 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Single Dual Collector | |
1 | |
400 | |
400 | |
6 | |
0.75@1mA@10mA | |
0.5@1mA@10mA|0.75@5mA@50mA | |
0.2 | |
40@100mA@10V|40@1mA@10V|45@50mA@10V|50@10mA@10V | |
1000 | |
20(Min) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 3.7(Max) |
Package Length | 6.7(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |