Qualtek Electronics Q5-2X-3/16-01-QB48IN-25 Heat Shrink
Heat Shrink Tubing ST Polyolefin Black Dual Bag

Q5-2X-3/16-01-QB48IN-25 Qualtek Electronics
Heat Shrink Tubing ST Polyolefin Black Dual Bag
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 3917.29.00.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Tubing |
Style | Straight |
Body Material | Polyolefin |
Color | Black |
Shrink Wall Type | Dual |
Inside Diameter Before Shrinking (mm) | 4.8 |
Inside Diameter After Shrinking (mm) | 2.4 |
Minimum Operating Temperature (°C) | -45 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bag |
Product Thickness (mm) | 0.7 |
Factory Product Length (mm) | 1219.2 |
Shrink Ratio | 2:1 |
Q5-2X-3/16-01-QB48IN-25 Qualtek Electronics
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Heat Shrink Tubing ST Polyolefin Black Dual Bag
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 3917.29.00.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Tubing |
Style | Straight |
Body Material | Polyolefin |
Color | Black |
Shrink Wall Type | Dual |
Inside Diameter Before Shrinking (mm) | 4.8 |
Inside Diameter After Shrinking (mm) | 2.4 |
Minimum Operating Temperature (°C) | -45 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bag |
Product Thickness (mm) | 0.7 |
Factory Product Length (mm) | 1219.2 |
Shrink Ratio | 2:1 |
제조업체