29
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
29
신제품
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
LEDs and LED Lighting
LED Indication
Infrared Emitters
QBHP684-IR1AU - QT-Brightek Corporation
Video Transcript
QT-Brightek Corporation
QBHP684-IR1AU
Infrared Emitters
Infrared Emitter 940nm Circular Top Mount 2-Pin SMD EP T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Peak Wavelength (nm)
940
Viewing Angle (°)
60
Maximum Forward Voltage (V)
2.2
Reverse Voltage (V)
5
Maximum Forward Current (mA)
700
Test Current (mA)
350
Maximum Power Dissipation (mW)
1680
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Mounting
Surface Mount
Package Height
2.8
Package Width
3.5
Package Length
3.5
PCB changed
2
Standard Package Name
SMD
Supplier Package
SMD EP
Pin Count
2
EDA / CAD Models
총 재고 수량 : 975 부품
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Date Code:
1832+
Manufacturer Lead Time:
8 주
Country Of origin:
대만
Price: