LED Indication
LEDs
QBL7R30C - QT-Brightek Corporation
Video Transcript
QT-Brightek Corporation
QBL7R30C
LEDs
LED Uni-Color Red 2-Pin T-1 Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.41.00.00
Type
Uni-Color
제품 카테고리
Standard LED
Color
Red
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Circular
Lens Dimensions (mm)
3.8x3.8x5.08
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Intensity
780mcd
Dominant Wavelength (nm)
624
Viewing Angle (°)
30
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
65
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Red
High Power
No
High Brightness
No
Packaging
Bulk
Diameter
3.8
Mounting
Through Hole
Package Height
5.08
PCB changed
2
Supplier Package
T-1
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10000
Quote
Date Code:
1842+
Manufacturer Lead Time:
12 주
Country Of origin:
중국
Price:
$0.0990
10000+
$0.0990
25000+
$0.0942