유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.41.00.00 |
Type | Uni-Color |
제품 카테고리 | Chip LED |
Color | Red |
Number of LEDs | 1 |
LED Material | AlInGaP |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 1.7x1.7x0.5 |
Lens Appearance | Water Clear |
Mounting Orientation | Top Mount |
Intensity | 70mcd |
Dominant Wavelength (nm) | 630 |
Viewing Angle (°) | 150 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.5 |
Reverse Voltage (V) | 5(Max) |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Lead Standoff | No |
Supplier Color | Red |
High Power | No |
High Brightness | Yes |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 0.6 |
Package Length | 2.1 |
PCB changed | 2 |
Supplier Package | Case 0802 |
Pin Count | 2 |