์ง๊ธ ๊ฐ์ ์ ๋ณด๏ผ10%์ ํ ์ธ ์ฝ๋๋ฅผ ์ป์ ์ ์์ต๋๋ค
์ง๊ธ ๊ฐ์ ์ ๋ณด๏ผ10%์ ํ ์ธ ์ฝ๋๋ฅผ ์ป์ ์ ์์ต๋๋ค
๋น์ฆ๋์ค
Electronic Components
Enterprise Computing Solutions
Intelligent Solutions
์๊ฐ
์ปค๋ฆฌ์ด
ํ์ฌ
ํฌ์์
๋ฏธ๋์ด ์ผํฐ
๋ก๊ทธ์ธ
LANGUAGE:
KR
์ธ์ด ์ ํ
English
Franรงais
Deutsch
Italiano
ํ๊ตญ์ด
Espaรฑol
็ฎไฝไธญๆ
ํตํ:
$
USD
Select a currency for display
USD
$
AUD
$
BRL
R$
GBP
ยฃ
CAD
$
CNY
ยฅ
EUR
โฌ
HKD
HK$
INR
โน
JPY
ยฅ
MYR
RM
MXN
$
SGD
$
KRW
โฉ
TWD
NT$
MyArrowโข
Contact Us
Arrow Electronics Components Online
All Categories
All Categories
์ฐํ(Amplifiers)
Attenuators
์ค๋์ค ๊ตฌ์ฑ์์
๋ฐฐํฐ๋ฆฌ
์ฝ๋ด์
ํ๋ก ๋ณดํธ์ฉ ์ฐจ๋จ๊ธฐ
์๊ณ ๋ฐ ํ์ด๋ฐ
ํต์
์ปดํจํฐ ๊ตฌ์ฑ
์ปค๋ฅํฐ
Controllers
๋ฐ์ดํฐ ์์ง
๊ฐ๋ฐ ์์คํ
๋ค์ด์ค๋, ํธ๋์ง์คํฐ ๋ฐ ์ฌ์ด๋ฆฌ์คํฐ
Displays
๋๋ผ์ด๋ฒ ๋ฐ ์ธํฐํ์ด์ค
์ ์ ๊ธฐ๊ณ ์ค์์น
Electronic Switches
๋ด์ฅ๋ ์ปจํธ๋กค๋ฌ ๋ฐ ์์คํ
EMI/RFI Suppression
์ธ์ฝ๋
Fasteners and Hardware
Filters
Kits and Tools
LEDs and LED Lighting
Lighting Solutions
Magnetics
Material Handling, Storage and Packaging
Materials, Chemicals and Adhesives
Mechanical Power Transmission
Memory
Microcontrollers and Processors
Motion Control and Fluid Power
Motors
Multimedia
Optoelectronics
Crystals and Oscillators
Other
Pipe, Tubing, Hose and Accessories
Power Management
Power Supplies
Process Control
Programmable Devices
Relays
Resistors
RF and Microwave
Sensors
Solar
Standard and Specialty Logic
Test and Measurement
Thermal Management
Tools
Transceivers
Wire and Cable
Search
Search
์๋ฐฑ๋ง ๊ฐ์ ์ ํ์ ๊ฒ์ํ๊ณ ๋ฌด๋ฃ ์ต์ผ ๋ฐฐ์ก์ ์ด์ฉํ์ธ์.
All Categories
All Categories
์ฐํ(Amplifiers)
Attenuators
์ค๋์ค ๊ตฌ์ฑ์์
๋ฐฐํฐ๋ฆฌ
์ฝ๋ด์
ํ๋ก ๋ณดํธ์ฉ ์ฐจ๋จ๊ธฐ
์๊ณ ๋ฐ ํ์ด๋ฐ
ํต์
์ปดํจํฐ ๊ตฌ์ฑ
์ปค๋ฅํฐ
Controllers
๋ฐ์ดํฐ ์์ง
๊ฐ๋ฐ ์์คํ
๋ค์ด์ค๋, ํธ๋์ง์คํฐ ๋ฐ ์ฌ์ด๋ฆฌ์คํฐ
Displays
๋๋ผ์ด๋ฒ ๋ฐ ์ธํฐํ์ด์ค
์ ์ ๊ธฐ๊ณ ์ค์์น
Electronic Switches
๋ด์ฅ๋ ์ปจํธ๋กค๋ฌ ๋ฐ ์์คํ
EMI/RFI Suppression
์ธ์ฝ๋
Fasteners and Hardware
Filters
Kits and Tools
LEDs and LED Lighting
Lighting Solutions
Magnetics
Material Handling, Storage and Packaging
Materials, Chemicals and Adhesives
Mechanical Power Transmission
Memory
Microcontrollers and Processors
Motion Control and Fluid Power
Motors
Multimedia
Optoelectronics
Crystals and Oscillators
Other
Pipe, Tubing, Hose and Accessories
Power Management
Power Supplies
Process Control
Programmable Devices
Relays
Resistors
RF and Microwave
Sensors
Solar
Standard and Specialty Logic
Test and Measurement
Thermal Management
Tools
Transceivers
Wire and Cable
Search
Search
์๋ฐฑ๋ง ๊ฐ์ ์ ํ์ ๊ฒ์ํ๊ณ ๋ฌด๋ฃ ์ต์ผ ๋ฐฐ์ก์ ์ด์ฉํ์ธ์.
ํ๋ผ๋ฉํธ๋ฆญ ๊ฒ์
์ฅ๋ฐ๊ตฌ๋ ๋ณด๊ธฐ
ํฉ๊ณ
์ฅ๋ฐ๊ตฌ๋ ๋ณด๊ธฐ
OpenMenuMobile
Electronic Components
35
์ ์ ํ
์ ํ
์ ์กฐ์ฌ
๋ฐ์ดํฐ์ํธ
์ฐธ์กฐ ์ค๊ณ
Verticals and Trends
ํญ๊ณต์ฐ์ฃผ ๋ฐ ๋ฐฉ์ ์ฐ์
์นํ๊ฒฝ ๊ธฐ๋ฐ์์ค
์๋ฃ ๋ฐ ํฌ์ค์ผ์ด
์๋์ง ์ ์ฅ ์์คํ
์ ๊ธฐ์ฐจ ์ถฉ์
BOM ๋๊ตฌ
๋ก๊ทธ์ธ
MyArrowโข
LANGUAGE:
KR
์ธ์ด ์ ํ
English
Franรงais
Deutsch
Italiano
ํ๊ตญ์ด
Espaรฑol
็ฎไฝไธญๆ
ํตํ:
$
USD
Select a currency for display
USD
$
AUD
$
BRL
R$
GBP
ยฃ
CAD
$
CNY
ยฅ
EUR
โฌ
HKD
HK$
INR
โน
JPY
ยฅ
MYR
RM
MXN
$
SGD
$
KRW
โฉ
TWD
NT$
Contact Us
Arrow Electronics, Inc.
๋น์ฆ๋์ค
Electronic Components
Enterprise Computing Solutions
Intelligent Solutions
์๊ฐ
์ปค๋ฆฌ์ด
ํ์ฌ
ํฌ์์
๋ฏธ๋์ด ์ผํฐ
Search
์ฌ๊ณ ๋ณด์
Search
์๋ฐฑ๋ง ๊ฐ์ ์ ํ์ ๊ฒ์ํ๊ณ ๋ฌด๋ฃ ์ต์ผ ๋ฐฐ์ก์ ์ด์ฉํ์ธ์.
Search
์ฌ๊ณ ๋ณด์
Search
์๋ฐฑ๋ง ๊ฐ์ ์ ํ์ ๊ฒ์ํ๊ณ ๋ฌด๋ฃ ์ต์ผ ๋ฐฐ์ก์ ์ด์ฉํ์ธ์.
ํ๋ผ๋ฉํธ๋ฆญ ๊ฒ์
Electronic Components
35
์ ์ ํ
์ ํ
์ ์กฐ์ฌ
๋ฐ์ดํฐ์ํธ
์ฐธ์กฐ ์ค๊ณ
Verticals and Trends
ํญ๊ณต์ฐ์ฃผ ๋ฐ ๋ฐฉ์ ์ฐ์
์นํ๊ฒฝ ๊ธฐ๋ฐ์์ค
์๋ฃ ๋ฐ ํฌ์ค์ผ์ด
์๋์ง ์ ์ฅ ์์คํ
์ ๊ธฐ์ฐจ ์ถฉ์
BOM ๋๊ตฌ
์ง
Categories
ํ๋ก ๋ณดํธ์ฉ ์ฐจ๋จ๊ธฐ
ESD Protection Diodes
ESD Suppressors
QSBT40-13-F - Diodes Incorporated
Video Transcript
Diodes Incorporated
QSBT40-13-F
ESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 30V 6-Pin SOT-363 T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
์ ๋ฝ ์ฐํฉ RoHS ๋ช ๋ น์ด
Compliant
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ
EAR99
์นํ๊ฒฝ ๋ฌด์ฐ
Active
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋
8536.30.80.00
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.95
Package Width
1.3
Package Length
2.15
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-363
Pin Count
6
Lead Shape
Gull-wing
EDA / CAD Models
No Stock Available
Quantity
Increments of 10000
Minimum 10000
Quote
Manufacturer Lead Time:
16 ์ฃผ
Price:
$0.2364
10000+
$0.2364
20000+
$0.2340
30000+
$0.2317
40000+
$0.2294
50000+
$0.2271
100000+
$0.2248
150000+
$0.2226
200000+
$0.2204
250000+
$0.2181