고정 콘덴서
콘덴서 세라믹 다층기
QSCF500Q1R0B1GV001T - Johanson Dielectrics
Video Transcript
Johanson Dielectrics
QSCF500Q1R0B1GV001T
Capacitor Ceramic Multilayer
Cap Ceramic 1pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국 세관 상품 코드
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
1pF
Tolerance
0.1pF
Voltage
50VDC
Equivalent Series Resistance Type
Ultra Low
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Construction
Flat
Termination Style
Pad
Number of Terminals
2
Terminal Pitch (mm)
N/R
Case Style
Ceramic Chip
Size (mm)
1.02 X 0.51 X 0.51
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
N/R
Product Length (mm)
1.02
Product Depth (mm)
0.51
Product Height (mm)
0.51
Product Weight (g)
0.00118
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.1
Height Tolerance (mm)
±0.1
Seated Plane Height (mm)
N/R
EDA / CAD Models
No Stock Available
Quantity
Increments of 10000
Minimum 10000
Quote
Ships from:
미국
Manufacturer Lead Time:
25 주
Price: