유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.49.80.00 |
Zero-Crossing Circuit | No |
Output Device | Triac |
Output Type | AC |
Minimum Isolation Voltage (Vrms) | 3750 |
Maximum Forward Voltage (V) | 1.5 |
Maximum Reverse Voltage (V) | 6 |
Maximum Forward Current (mA) | 60 |
Minimum Trigger Current (mA) | 5(Max) |
Maximum Power Dissipation (mW) | 300 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.9 |
Package Width | 4.4 |
Package Length | 3.6 |
PCB changed | 4 |
Supplier Package | Mini-Flat |
Pin Count | 4 |