TXC CorporationQTS750C-12.800MBF-TControlled Oscillators
Oscillator VC-TCXO 12.8MHz ±2ppm (Tol) ±0.5ppm (Stability) 15pF CMOS 3.3V 4-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) | |
12.8 | |
12.8 | |
12.8 | |
±1ppm/(1st) Year | |
-135@1KHz | |
±2ppm | |
±0.5ppm | |
15 | |
CMOS | |
3.3 | |
0.5 to 2.5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 |