NichiconQXK2E224KTP7FJCapacitor Film
Cap Film 0.22uF 250V PET 10% (13.5 X 5.9 X 13.5mm) Radial 10mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.22uF | |
10% | |
125VAC|250VDC | |
PET | |
Through Hole | |
Radial | |
10 | |
13.5 X 5.9 X 13.5 | |
-40 | |
105 | |
Bulk | |
13.5(Max) | |
5.9(Max) | |
11(Max) | |
0.6 | |
4.5 | |
15.5(Max) |
EDA / CAD Models |