Signal Relays
R10-E1Z2-V15.0K - TE Connectivity
Video Transcript
Reduced Price
TE Connectivity
R10-E1Z2-V15.0K
Signal Relays
Signal Relay 115VDC 2A DPDT( (29.6mm 18.7mm 30.15mm)) Socket
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8536.41.00.20
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
115
Coil Current (mA)
7.66
Coil Resistance (Ohm)
15K
Maximum Pick-Up Voltage
86VDC
Maximum AC Switching Voltage (V)
120
Maximum Switching Current (A)
2
Relay Construction
Non-Latching
Contact Material
Silver
Mounting
Socket
Termination Style
Plug-In/Solder
Number of Terminals
10
Seal
Unsealed
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
75
Package Type
N/A
Product Weight (g)
40
Product Length (mm)
29.6
Product Depth (mm)
18.7
Product Height (mm)
30.15
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 350
Quote
Manufacturer Lead Time:
47 주
Price:
$57.67
1+
$57.67
1000+
$55.10