인기 검색어
RadiallR114553000Connector RF
Conn SMB 0Hz to 4GHz 50Ohm Solder Pot ST Panel Mount RCP Gold Over Nickel
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
SMB | |
RCP | |
Solder Pot | |
Straight | |
F | |
Gold Over Nickel | |
0 to 4G | |
0.06 | |
50 | |
1000 | |
500 | |
Standard | |
-65 | |
165 | |
15.7 | |
Panel Mount |
This smb R114553000 RF connector from Radiall will make your RF components work in sync. This connector's body is plated in gold over nickel. It has a straight body orientation. It has a receptacle type gender. It has an operating frequency of 0 to 4G Hz. It uses the solder pot termination method. This product is 15.7 mm long. This rf connector has an operating temperature of -65 to 165 °C.