Connector Other
RF Connectors
R141770000W - Radiall
Video Transcript
Radiall
R141770000W
Connector RF
Conn BNC Adapter M/F 0Hz to 4GHz 50Ohm RA Gold Over Nickel
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
BNC Adapter
Gender
M/F
Body Orientation
Right Angle
Contact Gender
M/F
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 4G
Maximum Insertion Loss (dB)
0.2
Impedance (Ohm)
50
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
27
Product Depth (mm)
14.3
Product Height (mm)
23.2
EDA / CAD Models
총 재고 수량 : 20 부품
Quantity
Increments of 1
Minimum 2
Quote
Ships from:
미국
Manufacturer Lead Time:
0 주
Price: