Connector Other
RF Connectors
R176770000 - Radiall
Video Transcript
Radiall
R176770000
Connector RF
Conn HN Adapter 0Hz to 3GHz 50Ohm RA PL/RCP Silver
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
HN Adapter
Gender
PL/RCP
Body Orientation
Right Angle
Contact Gender
M/F
Contact Plating
Silver
Operating Frequency (Hz)
0 to 3G
Impedance (Ohm)
50
Mating System
Screw On
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Product Height (mm)
38.4
EDA / CAD Models
총 재고 수량 : 5 부품
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
0 주
Price: