RECOM Power GmbHR1S-1505/HPDC to DC Converter and Switching Regulator Module
Module DC-DC 15VIN 1-OUT 5V 0.2A 1W Medical 5-Pin SMD Module Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 6.7 |
Package Width | 10.7 |
Package Length | 12.75 |
PCB changed | 5 |
Supplier Package | SMD Module |
5 | |
Lead Shape | Gull-wing |
Provide the ability to switch between voltages by using this step down R1S-1505/HP DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 100 °C. This device comes in tube packaging.