유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Actuator Style | Flatted Shaft |
Pole Throw Configuration | DP3T |
Angle of Throw (°) | 36 |
Number of Positions | 3 |
Poles per Deck | 2 |
Number of Decks | 1 |
Maximum Current Rating (A) | 5@125VAC |
Maximum Power Rating (VA) | 93.21@(CSA/UL) |
Dielectric Strength | 1000Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <10 |
Electrical Life (Cycles) | 10000 |
Actuator Diameter (mm) | 6.35 |
Actuator Length (mm) | 12.7 |
Contact Style | Shorting |
Seal | No |
Mounting | Panel Mount |
Termination Style | Solder Lug |
Terminal Length (mm) | 7.62 |
Number of Terminals | 10 |
Housing Material | Nylon 6/6 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 95 |
Thread Length (mm) | 6.35 |
Body Length (mm) | 23.37 |
Body Depth (mm) | 23.37 |
Body Height (mm) | 6.99 |
Product Weight (g) | N/A |
Product Length (mm) | 23.37 |
Product Depth (mm) | 23.37 |
Product Height (mm) | 34.3 |