Servo Motors
R2AA06040FCR00M6 - SANYO DENKI
Video Transcript
SANYO DENKI
R2AA06040FCR00M6
Servo Motors
Servo Motors AC Motor Square 200VAC 400W 3000r/min 1.27 1Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8501.31.40.00
Automotive
Unknown
PPAP
Unknown
Type
AC Motor
Motor Voltage
200VAC
Operating Speed (r/min)
3000
Operating Torque (N.m)
1.27
Configuration
Motor Only
Motor Shape
Square
Number of Shafts
1
Rotor Inertia
415.3g.cm²
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Frame Size
60mm
Body Length (mm)
123.5
Shaft Diameter (mm)
14
Shaft Length (mm)
25
Weight (g)
1400
Product Length (mm)
60
Product Depth (mm)
153.5
Product Height (mm)
74.6
Feedback
Encoder
Integral Brake
Yes
Output Type
Rotary
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2
Quote
Manufacturer Lead Time:
20 주
Price:
$725.76
1+
$725.76
5+
$718.51
10+
$711.32
25+
$704.21
50+
$697.17
100+
$690.19
500+
$683.29
1000+
$676.46
5000+
$669.69