RECOM Power GmbHR2S-053.3DC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 3.3V 0.606A 2W Medical 5-Pin SMD Module Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 8.7 |
Package Width | 10.7 |
Package Length | 12.75 |
PCB changed | 5 |
Supplier Package | SMD Module |
5 |
Provide the ability to switch between voltages by using this step down R2S-053.3 DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a temperature range of -40 °C to 100 °C. This device comes in tube packaging.