Fixed/Variable Attenuators
Fixed Attenuators
R413810000 - Radiall
Video Transcript
Radiall
R413810000
Fixed Attenuators
Fixed Coaxial Attenuator 18GHz
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
No
PPAP
No
Module/IC Classification
Module
Manufacture Type
Fixed Coaxial Attenuator
Connector Type
SMA
Minimum Frequency (GHz)
0
Maximum Frequency (GHz)
18
Attenuation Tolerance (dB)
±0.5
Maximum Attenuation (dB)
10(Typ)
Maximum VSWR
1.35
Impedance (Ohm)
50
Maximum Power Rating (W)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Diameter
7.1
Package Length
22.35(Max)
EDA / CAD Models
총 재고 수량 : 5 부품
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
0 주
Price: