Fixed/Variable Attenuators
Fixed Attenuators
R415720000 - Radiall
Video Transcript
Radiall
R415720000
Fixed Attenuators
Attenuator 8GHz
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Module/IC Classification
Module
Manufacture Type
Attenuator
Connector Type
N(Female)/N(Male)
Minimum Frequency (GHz)
0
Maximum Frequency (GHz)
8
Attenuation Tolerance (dB)
±0.5
Maximum Attenuation (dB)
20(Typ)
Maximum VSWR
1.25
Impedance (Ohm)
50
Maximum Power Rating (W)
250
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
EDA / CAD Models
A datasheet is only available for this product at this time.