30
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
30
신제품
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
LEDs and LED Lighting
LED Indication
LEDs
R5RD - Bivar
Video Transcript
Bivar
R5RD
LEDs
LED Uni-Color Red 700nm 2-Pin Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
제품 카테고리
Standard LED
Color
Red
Number of LEDs
1
LED Material
GaP
Lens Shape Type
Rectangular
Lens Dimensions (mm)
5x1.9x7
Lens Appearance
Colored Diffused
Mounting Orientation
Top Mount
Intensity
0.5mcd
Peak Wavelength (nm)
700
Viewing Angle (°)
120
Maximum Forward Current (mA)
20
Test Current (mA)
20
Maximum Forward Voltage (V)
2.8
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
45
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Red
High Power
No
High Brightness
No
Packaging
Bag
Mounting
Through Hole
Package Height
7
Package Width
1.9
Package Length
5
PCB changed
2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
12 주
Price:
$0.1682
1+
$0.1682
500+
$0.1636
1000+
$0.1611
5000+
$0.1585
10000+
$0.1558
25000+
$0.1516