EMI/RFI Electronics
Common Mode Chokes
R8101NL - iNRCORE, LLC
Video Transcript
iNRCORE, LLC
R8101NL
Common Mode Chokes - CMCs
Common Mode Chokes Dual 630uH 11.6A 0.01Ohm DCR SMD Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
630u
Maximum DC Current (A)
11.6
Maximum DC Resistance (Ohm)
0.01
Withstand Voltage
1.5kVrms
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Maximum Product Length (mm)
30.99
Maximum Product Depth (mm)
25.4
Maximum Product Height (mm)
12.7
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Ships from:
미국
Manufacturer Lead Time:
8 주
Price: