LED Power Supplies
RACD20-700-LP - RECOM Power GmbH
Video Transcript
RECOM Power GmbH
RACD20-700-LP
LED Power Supplies
AC/DC LED Power Supply 20W Single 4-Pin
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.40.95.80
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
2 to 31
Maximum Output Current (mA)
700
Output Power (W)
20
Input Voltage Range
198VAC to 264VAC
Power Factor Correction
0.55(Max)
Efficiency (%)
85(Typ)
Termination Style
Lead Wire
IP Rating
IP20
Warranty
3Year
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
45
Packaging
Box
Product Weight (g)
75
Mounting
Screw
Package Height
13
Package Width
50
Package Length
128
PCB changed
4
Pin Count
4
Lead Shape
Lead Wire
EDA / CAD Models
6 부품 : 4 일 이내 배송
Quantity
Increments of 1
Minimum 4
Buy
Total
$69.96
Price for 4
재고 보유
4 일 이내 배송
Ships from:
미국
Date Code:
+
Manufacturer Lead Time:
0 주
In Stock:
6 부품
Price:
$17.49
4+
$17.4900