TAIYO YUDEN RAHV1330M4EEH0002E Capacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10mm) SMD 0.04 Ohm 1.6A 10000h 105°C T/R Automotive AEC-Q200

Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10mm) SMD 0.04 Ohm 1.6A 10000h 105°C T/R Automotive AEC-Q200
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8532.22.00.20 |
Automotive | Yes |
PPAP | Unknown |
Type | Polymer Hybrid |
Capacitance Value | 33uF |
Tolerance | 20% |
Voltage | 63VDC |
ESR (Ohm) | 0.04 |
Equivalent Series Resistance Type | Standard |
IR (A) | 1.6 |
IL (uA) | 21@2Min |
Lifetime (h) | 10000 |
Polarity | Polar |
Construction | Cylindrical |
Termination Style | N/R |
Terminal Pitch (mm) | N/R |
Number of Terminals | 2 |
Size (mm) | 8 X 10 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Product Diameter (mm) | 8 |
Product Weight (g) | N/A |
Product Length (mm) | N/R |
Product Depth (mm) | N/R |
Product Height (mm) | 10 |
Seated Plane Height (mm) | N/R |
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10mm) SMD 0.04 Ohm 1.6A 10000h 105°C T/R Automotive AEC-Q200
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8532.22.00.20 |
Automotive | Yes |
PPAP | Unknown |
Type | Polymer Hybrid |
Capacitance Value | 33uF |
Tolerance | 20% |
Voltage | 63VDC |
ESR (Ohm) | 0.04 |
Equivalent Series Resistance Type | Standard |
IR (A) | 1.6 |
IL (uA) | 21@2Min |
Lifetime (h) | 10000 |
Polarity | Polar |
Construction | Cylindrical |
Termination Style | N/R |
Terminal Pitch (mm) | N/R |
Number of Terminals | 2 |
Size (mm) | 8 X 10 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Product Diameter (mm) | 8 |
Product Weight (g) | N/A |
Product Length (mm) | N/R |
Product Depth (mm) | N/R |
Product Height (mm) | 10 |
Seated Plane Height (mm) | N/R |
제조업체