์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant with Exemption |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8533.21.00.20 |
Automotive | Yes |
PPAP | Unknown |
Type | Array |
Number of Resistors | 4 |
Resistance Value (Ohm) | 330 |
Tolerance | 5% |
Maximum Voltage Rating (V) | 25 |
Power Rating (W) | 0.25 (1/4) |
Power Rating per Resistor (W) | 0.063 (1/16) |
Technology | Thick Film |
Minimum Operating Temperature (ยฐC) | -55 |
Maximum Operating Temperature (ยฐC) | 155 |
Temperature Coefficient (ppm/ยฐC) | ยฑ200 |
Temperature Range @ Derated Power (ยฐC) | 70 to 155 |
Circuit Designator | ISOL |
Case Style | Molded |
Case Size | 0804 |
Case Size per Element | 0402 |
Termination Style | Convex |
Number of Terminals | 8 |
Terminal Pitch (mm) | 0.5 |
Packaging | Tape and Reel |
Package Type | SMD |
Package Shape | Rectangular |
Package/Case | 0804(4 X 0402) |
Product Length (mm) | 2 |
Product Depth (mm) | 1 |
Product Height (mm) | 0.35 |
Seated Plane Height (mm) | N/R |
Mounting | Surface Mount |