ROHM Semiconductor RB511SM-40T2R Rectifiers
Diode Schottky 40V 0.1A 2-Pin EMD T/R

Diode Schottky 40V 0.1A 2-Pin EMD T/R
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
Automotive | No |
PPAP | No |
Type | 25 |
Configuration | Single |
Peak Forward Voltage (V) | -55 |
Peak Reverse Current (uA) | 125 |
Maximum Junction Ambient Thermal Resistance | 40 |
Maximum Diode Capacitance (pF) | 0.1 |
Supplier Temperature Grade | 0.41@0.01A |
Maximum RMS Reverse Voltage (V) | 125 |
Mounting | Surface Mount |
Package Height | 0.6 |
Package Width | 0.8 |
Package Length | 1.2 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | EMD |
Pin Count | 2 |
Lead Shape | Flat |
A datasheet is only available for this product at this time.
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Diode Schottky 40V 0.1A 2-Pin EMD T/R
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
Automotive | No |
PPAP | No |
Type | 25 |
Configuration | Single |
Peak Forward Voltage (V) | -55 |
Peak Reverse Current (uA) | 125 |
Maximum Junction Ambient Thermal Resistance | 40 |
Maximum Diode Capacitance (pF) | 0.1 |
Supplier Temperature Grade | 0.41@0.01A |
Maximum RMS Reverse Voltage (V) | 125 |
Mounting | Surface Mount |
Package Height | 0.6 |
Package Width | 0.8 |
Package Length | 1.2 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | EMD |
Pin Count | 2 |
Lead Shape | Flat |
A datasheet is only available for this product at this time.
제조업체