์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Unconfirmed |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8533.21.00.70 |
Automotive | Unknown |
PPAP | Unknown |
Type | Network |
Number of Resistors | 15 |
Resistance Value (Ohm) | 100K |
Tolerance | 5% |
Maximum Voltage Rating (V) | 100 |
Power Rating (W) | 0.8 |
Power Rating per Resistor (W) | 0.1 (1/10) |
Technology | Thin Film |
Minimum Operating Temperature (ยฐC) | -55 |
Maximum Operating Temperature (ยฐC) | 125 |
Temperature Coefficient (ppm/ยฐC) | ยฑ100 |
Circuit Designator | BUS |
Case Style | Molded |
Termination Style | Gull Wing |
Number of Terminals | 16 |
Terminal Pitch (mm) | 0.64 |
Packaging | Tape and Reel |
Package Type | QSOP |
Package Shape | Rectangular |
Package/Case | QSOP |
Product Length (mm) | 4.9 |
Product Depth (mm) | 5.99 |
Mounting | Surface Mount |