50% Off
YageoRC0603FR-07470RP저항 고정형 단면 장착
Res Thick Film 0603 470 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
470 | |
1% | |
75 | |
No | |
0.1 (1/10) | |
Thick Film | |
-55 | |
155 | |
±150 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy | |
0603 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0603 | |
1.6 | |
0.8 | |
0.45 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
EDA / CAD Models |