YageoRC1210FR-07200RL저항 고정형 단면 장착
Res Thick Film 1210 200 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
200 | |
1% | |
200 | |
No | |
0.5 (1/2) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy | |
1210 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1210 | |
3.1 | |
2.6 | |
0.55 | |
Surface Mount |
The RC1210FR-07200RL fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 200 Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This device is made with thick film technology. This product is 3.1 mm long, 0.5 mm tall and 2.6 mm deep. This part has an operating temperature of -55 to 155 °C.