RECOM Power GmbHRCD-24-0.70/WLED Power Supplies
DC/DC LED Power Supply 24.5W Single 4-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.60.18 | |
Automotive | No |
PPAP | No |
Constant Current | |
DC/DC | |
1 | |
2 to 35 | |
700 | |
4.5VDC to 36VDC | |
Analog/PWM | |
96 | |
Lead Wire | |
IP67 | |
5Year | |
-40 | |
71 | |
Bag | |
6.8 | |
Mounting | Through Hole |
Package Height | 8.5 |
Package Width | 12.6 |
Package Length | 22.1 |
PCB changed | 4 |
4 | |
Lead Shape | Lead Wire |
Prolong the life of an LED with the proper voltage by using this RCD-24-0.70/W LED power supply from RECOM.