유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Power |
Technology | Drum Core |
Protection Style | Unshielded |
Core Material | Ferrite |
Inductance (H) | 1000u |
Tolerance | 15% |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 0.47 |
Maximum Saturation Current (A) | 0.49 |
Maximum DC Resistance (Ohm) | 1.915 |
Mounting | Through Hole |
Lead Style | Radial |
Terminal Pitch (mm) | 5 |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Box |
Maximum Product Diameter (mm) | 8.3 |
Maximum Product Height (mm) | 10.8 |