์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | EA |
Automotive | No |
PPAP | No |
Type | RCA |
Gender | F |
Number of Contacts | 18 |
Number of Terminals | 9 |
Number of Ports | 6 |
Termination Method | Solder |
Body Orientation | Right Angle |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 30 |
Product Length (mm) | 52 |
Product Depth (mm) | 19.3 |
Product Height (mm) | 27.4 |
Contact Material | Brass |
Contact Plating | Silver |
Housing Material | Polybutylene Terephthalate |
Mounting | Through Hole |