Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Switching | |
Enclosed | |
AC/DC | |
2 | |
Fixed | |
5|24 | |
6|2 | |
53.6 | |
88 | |
110|230 | |
264 | |
125 | |
373 | |
3000VAC | |
0.5%|1.5% | |
0.5%|3% | |
1.3(Typ) | |
47 to 63 | |
±2|±8 | |
79(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
80mV(Max)|150mV(Max) | |
No | |
-25 | |
70 | |
410 | |
Mounting | Desktop |
Package Height | 36 |
Package Width | 97 |
Package Length | 99 |
Your electronic devices will need this RD-50B AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 5|24 V and maximum output power of 54 W. This part's 2 outputs can handle a current up to 6|2 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.