고정 콘덴서
콘덴서 세라믹 다층기
RDE5C2A470J0S1H03A - Murata Manufacturing
Video Transcript
Murata Manufacturing
RDE5C2A470J0S1H03A
Capacitor Ceramic Multilayer
Cap Ceramic 47pF 100V C0G 5% Radial 2.5mm 125°C Ammo
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8532.24.00.60
Automotive
Yes
PPAP
Unknown
Capacitance Value
47pF
Tolerance
5%
Voltage
100VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.5
Case Style
Dipped
Size (mm)
5 X 3.5 X 2.5
Package/Case
N/R
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Lead Diameter (mm)
0.5
Product Diameter (mm)
N/R
Product Length (mm)
5(Max)
Product Depth (mm)
3.5(Max)
Product Height (mm)
2.5(Max)
Product Weight (g)
0.098
Seated Plane Height (mm)
6(Max)
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2000
Quote
Ships from:
미국
Manufacturer Lead Time:
10 주
Price: