고정 콘덴서
콘덴서 세라믹 다층기
RDER71H221K0S1H03A - Murata Manufacturing
Video Transcript
Murata Manufacturing
RDER71H221K0S1H03A
Capacitor Ceramic Multilayer
Cap Ceramic 220pF 50V X7R 10% Radial 2.5mm 125°C Ammo
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8532.24.00.60
Automotive
Yes
PPAP
Unknown
Capacitance Value
220pF
Tolerance
10%
Voltage
50VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.5
Case Style
Dipped
Size (mm)
5 X 2.5 X 3.5
Package/Case
N/R
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Lead Diameter (mm)
0.5
Product Diameter (mm)
N/R
Product Length (mm)
5(Max)
Product Depth (mm)
2.5(Max)
Product Height (mm)
3.5(Max)
Product Weight (g)
N/A
Diameter Tolerance (mm)
N/R
Length Tolerance (mm)
N/A
Depth Tolerance (mm)
N/A
Height Tolerance (mm)
N/A
Seated Plane Height (mm)
6(Max)
EDA / CAD Models
No Stock Available
Quantity
Increments of 2000
Minimum 2000
Quote
Manufacturer Lead Time:
10 주
Price:
$0.1194
2000+
$0.1194
10000+
$0.1113
24000+
$0.1104
50000+
$0.1085
100000+
$0.1067