유럽 연합 RoHS 명령어 | Not Compliant |
미국수출통제분류ECCN 인코딩 | Contact Export |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.41.00.60 |
Automotive | No |
PPAP | No |
Input Type | DC |
Maximum Input Voltage (V) | 1.85 |
Maximum Input Current (mA) | 40 |
Maximum Output Voltage (V) | 100 |
Maximum Output Current (A) | 1 |
Output Device | MOSFET |
Output Type | DC |
Maximum Off-State Leakage Current (uA) | 25 |
Maximum Turn-On Time (ms) | 4 |
Maximum Turn-Off Time (ms) | 2 |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Surface Mount |
Package Height | 5.46(Max) |
Package Width | 8.13(Max) |
Package Length | 9.91(Max) |
PCB changed | 8 |
Pin Count | 8 |