RECOM Power GmbHREC6-0505SRW/R10/ADC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 1A 6W 6-Pin DIP Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Isolated | |
1 | |
4.5 | |
5 | |
9 | |
5 | |
1 | |
6 | |
10000VDC | |
350 | |
Yes | |
0.6% | |
0.3% | |
77 | |
-40 | |
75 | |
Tube | |
Fixed | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 20.3 |
Package Length | 32 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP |
6 | |
Lead Shape | Through Hole |
Input voltages can be stepped up or down using the RECOM REC6-0505SRW/R10/A DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 75 °C. This device comes in tube packaging.