유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Reference Type | Precision |
Topology | Series |
Process Technology | CMOS |
Initial Accuracy | 0.05% |
Maximum Temperature Coefficient | 2.5ppm/°C(Typ) |
Load Regulation | 60ppm/mA(Typ) |
Line Regulation | 2ppm/V(Typ) |
Output Voltage (V) | 4.096 |
Maximum Input Voltage (V) | 13 |
Maximum Output Current (mA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 6 |
Lead Shape | Gull-wing |