Integrated Power DesignsREL-185-4001
AC/DC Power Supply Quad-OUT 3.3V/5V/12V/-12V 20A/10A/2A/2A 185W 13-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
4 | |
Fixed | |
3.3|5|12|-12 | |
20|10|2 | |
185 | |
85 | |
264 | |
5656VDC | |
0.5% | |
0.5%|5%|10% | |
47 to 63 | |
±0.5|±5 | |
82(Typ) | |
Pin Terminal Block | |
No | |
0 | |
70 | |
Mounting | Screw |
Package Height | 38.1 |
Package Width | 107.9 |
Package Length | 177.8 |
PCB changed | 13 |
13 |