RECOM Power GmbHREM15-4805SWDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 5V 3A 15W 6-Pin Tube
Compliant with Exemption | |
EAR99 | |
Active | |
REM15-4805SW | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
18 | |
48 | |
75 | |
5 | |
3 | |
15 | |
250VAC | |
DC/DC | |
2.5 | |
300 | |
No | |
0.2% | |
0.2% | |
89.5(Typ) | |
-40 | |
105 | |
Tube | |
Fixed | |
24 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 25.4 |
Package Length | 40.6 |
PCB changed | 6 |
6 |