유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | Unknown |
PPAP | Unknown |
Maximum Voltage Rating | 16VDC |
Maximum Current Rating (A) | 100 |
Hold Current (A) | 2.6 |
Trip Current (A) | 5 |
Minimum Initial Resistance (Ohm) | 0.015 |
Maximum Post Trip Resistance (Ohm) | 0.05 |
Typical Power Dissipation (W) | 1.2(Max) |
Maximum Trip Time (s) | 5@8A |
Termination Style | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Size (mm) | 4.83 X 3.41 X 1.52 |
Product Length (mm) | 4.83(Max) |
Product Depth (mm) | 3.41(Max) |
Product Height (mm) | 1.52(Max) |
Mounting | Surface Mount |
Package/Case | 1812 |