VishayRH0052K500FC02

Res Wirewound 2.5KOhm 1% 7.5W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH0052K500FC02 fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 7.5 W. This product has a resistance value of 2.5K Ohm. Its temperature coefficient is ±20 ppm/°C. This product is 28.58 mm long, 8.13 mm tall and 16.41 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C. This device is made with wirewound technology. The RH0052K500FC02 part has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    15 주
    • Price: $11.064
    1. 10+$11.064
    2. 100+$4.132